JB Capacitors 0.47uF 10% 630V Axial Metallized Polyester Capacitor

Standard range
Order Code:

08-1323

Brand: JB Capacitors MPN: JFGA2J474K000000B
Qty Unit Price (Ex VAT)
1+ £0.510
50+ £0.398
100+ £0.321
500+ £0.263
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional 500 due on 26/05/2025

A 630V 0.47µF cylindrical axial capacitor that is constructed from metallised polyester film and electrode, wrapped and sealed with flame-retardant plastic and epoxy resin. Typical applications include clamping, blocking, coupling/decoupling, AC harmonic filtering and low power in audio equipment, consumer white goods, test equipment, etc.


  • Tolerance 10%
  • High reliability
  • High temperature-resistance
  • Small volume with large capacity
  • Good self-healing property
  • Operating temperature -40°C to +105°C
Type Axial
Capacitance 470nF
Dimensions 14 x 31mm
Material Polyester
Operating Temperature -40 to +105°C
Pitch N/A
Tolerance 10%
Voltage 630V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot