Site: Industry
Currency: GBP    
Wima FKP2D001001D00KS FKP2 100pF ±10% 100V Radial Polypropylene Capacitor

Image Representative of Range

Wima FKP2D001001D00KS FKP2 100pF ±10% 100V Radial Polypropylene Capacitor

Wima
Standard range
Order Code:

10-1400

Brand: Wima MPN: FKP2D001001D00KS
Qty Unit Price (Ex VAT)
1+ £0.449
100+ £0.391
1000+ £0.332
Price per unit Ex VAT
111 in stock, despatched same dayAdditional 100 due on 07/04/2025

A 100V 0.1nF 10% capacitor from the Wima FKP2 series of polypropylene capacitors. Features a very low loss dielectric with high dielectric strength, high insulation resistance and negative temperature coefficient. Typical applications include sample and hold, timing, LC-filtering, oscillating circuits, audio equipment, etc.


  • Dimensions 4.5 x 6 x 7.2mm
  • PCM 5mm
  • Excellent high frequency performance
  • Withstands high voltage
  • Fast rise time pulses
  • Ideally suited to tuned circuits, filter networks, oscillator circuits
  • Encapsulated in a red flame retardant plastic case resin
  • UL 94V-0
Type Rectangular radial
Capacitance 100pF
Dimensions 4.5 x 6 x 7.2mm
Material Polypropylene
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 10%
Voltage 100V

Order Code: 10-5770

MPN: TS02002A104KSB0D0R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 30+ 100+ 500+
£0.070 £0.052 £0.046 £0.040
1,852 in stock, despatched same dayAdditional 2,000 due on 20/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C