Wima MKS4D032203C00KS 220nF ±10% 100V 10mm Pitch Polyester Capacitor

Wima MKS4D032203C00KS 220nF ±10% 100V 10mm Pitch Polyester Capacitor

Wima
Standard range
Order Code:

10-1785

Brand: Wima MPN: MKS4D032203C00KS
Qty Unit Price (Ex VAT)
1+ £0.390
100+ £0.310
Price per unit Ex VAT
428 in stock, despatched same dayAdditional 200 due on 30/04/2025

A 100V 220nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 4 x 9 x 13mm
  • PCM 10mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 220nF
Dimensions 4 x 9 x 13mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 10mm
Tolerance 10%
Voltage 100V

Order Code: 10-4102

MPN: BFC2 368 25224

Vishay PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+
£0.557
£0.382
£0.406
£0.302
£0.270
£0.230
798 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C