Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.538 |
100+ | £0.422 |
A 100V 470nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.
Type | Radial leaded |
---|---|
Capacitance | 470nF |
Dimensions | 4 x 9 x 13mm |
Material | Polyester |
Operating Temperature | -55 to +100°C |
Pitch | 10mm |
Tolerance | 10% |
Voltage | 100V |
To use this facility please Sign In.
Sign In