Wima FKS2D011001A00MS FKS2 1000PF ±20% 100V Radial Polyester Capacitor

Wima FKS2D011001A00MS FKS2 1000PF ±20% 100V Radial Polyester Capacitor

Wima
Standard range
Order Code:

10-1904

Brand: Wima MPN: FKS2D011001A00MS
Qty Unit Price (Ex VAT)
1+ £0.191
25+ £0.169
100+ £0.140
Price per unit Ex VAT
592 in stock, despatched same dayAdditional quantity lead time 14 days

A 1nF radial polyester film capacitor encapsulated in a flame retardant case. Suitable for applications such as reservoir and decoupling in high speed circuits.


  • Tolerance 20%
  • Dimensions x x mm
  • PCM 5mm
  • Working voltage 100V
  • Pulse duty construction
  • Low induction
  • Low ESR
  • High duty cycle
  • UL 94V-0
  • Wima FKS2 series
Type Radial leaded
Capacitance 1nF
Dimensions 2.5 x 6.5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 20%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C