Kemet R463R422050M1K 2.2uf 10% 310Vac X2 Polypropylene Film Capacitor

Kemet R463R422050M1K 2.2uf 10% 310Vac X2 Polypropylene Film Capacitor

Kemet
Standard range
Order Code:

10-2704

Brand: Kemet MPN: R463R422050M1K
Qty Unit Price (Ex VAT)
1+ £2.03
25+ £1.61
50+ £1.46
100+ £1.19
Price per unit Ex VAT
46 in stock, despatched same dayAdditional 176 due on 23/09/2025

A 2.2µF 300V 27.5mm pitch metallised polypropylene film capacitor with excellent self-healing properties. Typical applications include interference suppression and across the line use.


  • Tolerance 20%
  • Dimensions 32 x 28 x 14mm
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R463 series
  • Formerly Arcotronics R463 series
Type Radial leaded
Capacitance 2.2µF
Dimensions 41.5 x 13 x 24mm
Operating Temperature -40 to +110°C
Pitch 37.5mm
Tolerance 10%
Voltage 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C