Suntan TS13DJ2A101MSB0B0R 100uf 100V Low Imp Electrolytic Capacitor

Suntan TS13DJ2A101MSB0B0R 100uf 100V Low Imp Electrolytic Capacitor

Suntan
Order Code:

11-3672

Brand: Suntan MPN: TS13DJ2A101MSB0B0R

Discontinued


A very long life, ultra low impedance electrolytic capacitor with excellent ripple current capability


Type Radial aluminium electrolytic
Capacitance 100µF
Dimensions Ø10 x 30mm
Material Aluminium
Operating Temperature -55 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 100V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C