Site: Industry
Currency: GBP    
Genie PCB214 14 Project Kit

Image Representative of Range

Genie PCB214 14 Project Kit

Genie
Standard range
Order Code:

13-6013

Brand: Genie MPN: PCB214
  • Quickly find another product in this range by Type:

    Activity board Activity kit
Qty Unit Price (Ex VAT)
1+ £4.51
Price per unit Ex VAT
69 in stock, despatched same dayPlease contact us for lead time

Featuring the GENIE C14 Version 2 microcontroller, this project board is ideal for adding intelligence to design or electronic projects. Simply wire up to the digital or analogue inputs, connect to the low or medium power outputs for a world of microcontrolled magic.


  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • On-screen monitoring and calibration of digital and analogue signals
  • Supports advanced I/O such as events, interrupts and infrared
Type Activity kit

Order Code: 13-0847

MPN: CADC0003-3

RVFM
Standard range
Price per unit Ex VAT
1+ 20+ 50+
£6.49 £5.41 £4.10
955 in stock, despatched same dayContact us for additional stock

Order Code: 13-6023

MPN: USBCABLE-1

Genie
Standard range
Price per unit Ex VAT
1+
£15.17
24 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, March 12, 2018 | Question by: Rapid Customer | Product code: 13-6013
Q. Hi, What is the product number for the 14 pin DIL Socket? Thank you.
A. Hi Conor, thank you for your question. The part required would be 22-0108.
Tuesday, October 4, 2016 | Question by: Rapid Customer | Product code: 13-6013
Q. Hey does the kit come with a data cable (jack to usb)?
A. Hi Sam, thank you for your question. No the data cables are supplied separately, either 13-0847 or 13-6023.
Monday, July 4, 2016 | Question by: Rapid Customer | Product code: 13-6013
Q. what is the max output current from the 2 medium power outputs? Will it drive a relay coil rated at 50mA?
A. Hi TP, thank you for your question. Q4 and Q5 are buffered and will be suitable to drive such relays.
Thursday, April 25, 2013 | Question by: Rapid Customer | Product code: 13-6013
Q. what connector blocks can we soiler onto the board to make it easy to connect wire inputs onto the inputs and outputs of the C14. also can you suggest a speaker we can also connect to it?
A. Hi Mark. Thank you for your question. We normally offer 21-3004 or 21-3005. As far as a speaker, something like 35-0289 should be suitable.
Friday, January 18, 2013 | Question by: Rapid Customer | Product code: 13-6013
Q. Can you suggest part numbers for suitable screw terminal connectors to fit the board to allow my students to easily interface with external components.
A. Hi A Dye. Thank you for your question. A terminal block with a 5mm pitch will be suitable: 79518.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C