Easter opening times here
Jiffy® 42JL0 Air Kraft® No.0 Mail Bag 140 x 195mm - White

Jiffy® 42JL0 Air Kraft® No.0 Mail Bag 140 x 195mm - White

Jiffy
Standard range
Order Code:

14-1442

Brand: Jiffy MPN: 42JL0 EAN-13: 5011727130111
Qty Unit Price (Ex VAT)
1+ £0.276
Price per unit Ex VAT
157 in stock, despatched same dayAdditional quantity lead time 3 weeks

This Jiffy® AirKraft® padded envelope is a lightweight padded postal bag made from sturdy paper with an inner bag made from a bubble-wrap type cushioning material.


  • Colour: white
  • Self-seal closure
  • Lined with sealed plastic bubble wrap
  • Dimensions stated are internal measurements - see Technical Specification table for full details
  • Supplied singly
Type Padded envelopes
Colour White
Height 195mm
Material Thick paper & bubble wrap
Size 140 x 195mm
Width 140mm

Order Code: 14-1446

MPN: 42JL1

Jiffy
Standard range
Price per unit Ex VAT
1+
£0.477
734 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C