Site: Industry
Currency: GBP    
Raaco 137454 900 Series 945-00 Cabinet 45 Drawers

Raaco 137454 900 Series 945-00 Cabinet 45 Drawers

Raaco
Extended range
Order Code:

14-1512

Brand: Raaco MPN: 137454 EAN-13: 5733439137454
Qty Was Unit Price (Ex VAT)
1+ £76.00   £44.99
Price per unit Ex VAT
Available to back orderBack-order availability date - 20/04/2025

A professional quality cabinet constructed from high quality enamelled steel with 45 impact-resistant, durable polypropylene drawers.


  • Dimensions: 417 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Matching free-standing carousels and racks are available separately
  • Raaco type 945-00
Type Cabinet
Colour Dark grey frame / clear bins
Height 417mm
Length 306mm
Material Steel / polypropylene
Width 150mm

Order Code: 14-1546

MPN: 101981

Raaco
Standard range
Price per unit Ex VAT
1+
£8.90
55 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1617

MPN: 108980

Raaco
Standard range
Price per unit Ex VAT
1+
£2.51
98 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1619

MPN: 109024

Raaco
Standard range
Price per unit Ex VAT
1+
£9.85
10 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1530

MPN: 137515

Raaco
Extended range
Price per unit Ex VAT
1+
£282.53
Available to back orderBack-order availability date - 20/04/2025

Order Code: 14-1532

MPN: 137522

Raaco
Extended range
Price per unit Ex VAT
1+
£352.47
Available to back orderBack-order availability date - 20/04/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, November 19, 2012 | Question by: Rapid Customer | Product code: 14-1512
Q. Can you please tell me the dimensions of each drawer and if dividers are available? Many thanks. C.P.
A. Hi Colin. Thank you for your question. The dimensions for the drawer spaces are 41x55x153mm. The drawer dividers for this cabinet are 14-1546.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C