Raaco 137515 900 Series DC900 Rotating Carousel

Raaco 137515 900 Series DC900 Rotating Carousel

Raaco
Extended range
Order Code:

14-1530

Brand: Raaco MPN: 137515 EAN-13: 5733439137515
Qty Unit Price (Ex VAT)
1+ £282.53
Price per unit Ex VAT
Available to back orderBack-order availability date - 25/04/2025

A matching carousel rack for Raaco 900 series storage cabinets.


  • Takes any combination of up to twelve 900 series cabinets
  • Height 1600mm
  • Diameter 680mm
  • Raaco type DC900

Note: Cabinets not included.

Type Carousel
Colour Dark grey
Height 1.6m
Length 680mm
Material Steel / polypropylene
Width 680mm

Order Code: 14-1516

MPN: 137478

Raaco
Standard range
Price per unit Ex VAT
1+
£44.99
£39.59
10 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1518

MPN: 137485

Raaco
Standard range
Price per unit Ex VAT
1+
£77.00
£44.99
2 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1520

MPN: 137492

Raaco
Standard range
Price per unit Ex VAT
1+
£70.00
£44.99
3 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1512

MPN: 137454

Raaco
Extended range
Price per unit Ex VAT
1+
£76.00
£44.99
Available to back orderBack-order availability date - 25/04/2025

Order Code: 14-1514

MPN: 137461

Raaco
Extended range
Price per unit Ex VAT
1+
£73.00
£44.99
Available to back orderBack-order availability date - 25/04/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, April 24, 2019 | Question by: Rapid Customer | Product code: 14-1530
Q. what type/size of cabinet will fit in 137515 carousel
A. Hi Anand, thank you for your question. Any of the cabinets in this range will fit, allowing you to mix and match any of the drawer sizes.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C