Raaco 137522 900 Series DRD900 Rack

Raaco 137522 900 Series DRD900 Rack

Raaco
Extended range
Order Code:

14-1532

Brand: Raaco MPN: 137522 EAN-13: 5733439137522
Qty Unit Price (Ex VAT)
1+ £352.47
Price per unit Ex VAT
Available to back orderBack-order availability date - 25/04/2025

A matching rack for Raaco 900 series storage cabinets.


  • Takes any combination of up to twelve 900 series cabinets
  • Dimensions: 1600 x 622 x 570mm
  • Raaco type DRD900

Note: Cabinets not included.


Rack is fitted with static feet. Suitable castors and handles are available separately, please contact Customer Services.
Type Cabinet stand
Colour Dark grey
Height 1.6m
Length 622mm
Material Steel
Width 570mm

Order Code: 14-1516

MPN: 137478

Raaco
Standard range
Price per unit Ex VAT
1+
£44.99
£39.59
10 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1518

MPN: 137485

Raaco
Standard range
Price per unit Ex VAT
1+
£77.00
£44.99
2 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1520

MPN: 137492

Raaco
Standard range
Price per unit Ex VAT
1+
£70.00
£44.99
3 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1512

MPN: 137454

Raaco
Extended range
Price per unit Ex VAT
1+
£76.00
£44.99
Available to back orderBack-order availability date - 25/04/2025

Order Code: 14-1514

MPN: 137461

Raaco
Extended range
Price per unit Ex VAT
1+
£73.00
£44.99
Available to back orderBack-order availability date - 25/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C