Topdrawer 75 Drawer Small Parts Cabinet 937 x 586 x 222mm

Topdrawer 75 Drawer Small Parts Cabinet 937 x 586 x 222mm

Topdrawer
Standard range
Order Code:

14-1744

Brand: Topdrawer MPN: 052006
Qty Unit Price (Ex VAT)
1+ £428.48
Price per unit Ex VAT
Available to back orderBack-order availability date - 05/05/2025

This 75 drawer small parts cabinet 937 x 586 x 222mm from Topdrawer is a free-standing unit ideal for most environments, including both office and factory use. Providing medium to high volume storage for small parts, the cabinet can also be bench/worktop mounted, or wall fitted (wall fixings are not included).

Manufactured to a high standard with pre-galvanised steel and powder coated in grey, the cabinet features a unique slide design which ensures the drawers run smoothly, while an anti-drop structure ensures the drawers are safely secured when in use.

The removable transparent styrene drawers include inner dividers/I.D labels and are designed for easier product selection while utilising full use of natural light, while oil corrosion resistant with high impact strength. Additional dividers can be ordered separately.


  • Cabinet size (H) 937 x (W) 586 x (D) 222mm
  • Cabinet capacity 247.5kg
  • Drawer size (H) 55 x (W) 120 x (D) 218mm
  • Drawer capacity 3.8kg
  • Manufacturer's part 052006
Type Cabinet
Colour Grey frame / clear bins
Height 937mm
Length 586mm
Material Steel / polystyrene
Width 222mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C