Site: Industry
Currency: GBP    
Rapid Plastic Measuring Cylinder 100ml (single)

Rapid Plastic Measuring Cylinder 100ml (single)

Rapid
Standard range
Order Code:

14-2030

Brand: Rapid MPN: CH10815/5
  • Quickly find another product in this range by Capacity:

    10ml 25ml 50ml 100ml 250ml
Qty Unit Price (Ex VAT)
2+ £0.910
Price per unit Ex VAT
Order in multiples of 1
32 in stock, despatched same dayAdditional 656 due on 24/06/2025

The RVFM Plastic Measuring Cylinder 100ml is a high quality, laboratory grade measuring cylinder made from polypropylene.

Height With base - 24.6cm
Height Without base - 23.7cm
Width at base - 2.8cm
Width at Mouth - 3cm
Base Width - 6.4cm
Base Height - 1cm
All measurements are approximate
  • Clear graduation markings on the side
  • Supplied singly
Type Measuring cylinder
Capacity 100ml
Material Plastic

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, May 23, 2019 | Question by: Rapid Customer | Product code: 14-2030
Q. Im interested in purchasing some 250ml cylinders. Can you tell me the diameter of these thanks
A. Hi Michelle, thank you for your question. The outer diameter is approximately 30mm and the inner diameter is approximately 26mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C