Site: Industry
Currency: GBP    
Raaco 136754 Solid 1 Box 125 x 275 x 175mm Blue

Raaco 136754 Solid 1 Box 125 x 275 x 175mm Blue

Raaco
Standard range
Order Code:

14-2073

Brand: Raaco MPN: 136754 EAN-13: 5733439136754
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 4 weeks

Rugged small blue polypropylene transport box from Raaco, designed for the secure transit of parts or materials.


  • Two click locks with integral handle
  • Padlock eye for locking or sealing
  • Dust and water-resistant
  • Stackable design for maximisation of space
  • Size 125 x 275 x 175mm
Compartments 0
Height 125mm
Length 275mm
Material Polypropylene
Width 175mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C