Site: Industry
Currency: GBP    
Raaco 136778 Solid 3 Box 170 x 570 x 370mm Blue

Raaco 136778 Solid 3 Box 170 x 570 x 370mm Blue

Raaco
Standard range
Order Code:

14-2077

Brand: Raaco MPN: 136778 EAN-13: 5733439136778
Qty Was Unit Price (Ex VAT)
1+ £26.30   £21.80
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 4 weeks

Rugged large blue polypropylene transport box from Raaco, designed for the secure transit of parts or materials.


  • Two click locks with integral handle
  • Padlock eye for locking or sealing
  • Dust and water-resistant
  • Stackable design for maximisation of space
  • Size 170 x 570 x 370mm
Compartments 0
Height 170mm
Length 570mm
Material Polypropylene
Width 370mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C