Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.97 |
100+ | £1.56 |
BNC bulkhead socket with bright nickel plated body with square flange 17.5mm square.
Connection Type | BNC |
---|---|
Frequency | 1GHz |
Impedance | 50Ω |
Mounting Direction | Straight |
Mounting method | Solder |
Mounting Type | Chassis |
Plug / Socket | Socket |
Type | Shielded |
To use this facility please Sign In.
Sign In