Site: Industry
Currency: GBP    
PJP 1010-C-N Black 4mm Plug

PJP 1010-C-N Black 4mm Plug

PJP
Standard range
Order Code:

17-0170

Brand: PJP MPN: 1010-C-N EAN-13: 3760122592919
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £1.56
100+ £1.35
Price per unit Ex VAT
Order in multiples of 1
307 in stock, despatched same dayAdditional quantity lead time 5 weeks

High quality black 4mm non-stackable straight banana plug from PJP, suitable for all applications.


  • Stainless steel lantern spring to maintain contact pressure in 4mm sockets
  • Novel design enables assembly of the plug after soldering
  • Diameter 11mm
  • Current rating 36A
  • PJP type 1010-C-N
Colour Black
Connector type 4mm Plug
Insulated Yes
Mounting Type Cable
Plug / Socket Plug
Termination Solder

Order Code: 17-0135

MPN: 17-0135

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.552 £0.470 £0.418
620 in stock, despatched same dayAdditional 4,000 due on 28/07/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, June 14, 2017 | Question by: Rapid Customer | Product code: 17-0170
Q. Hi Does the plastic body have a screw thread, the same as a 2mm banana end you have, Thank you
A. Hi Nigel, thank you for your question. The data sheet confirms the insulator is screw thread, however these are solder type plugs.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C