Site: Industry
Currency: GBP    
PJP 1010-C-R Red 4mm Plug

PJP 1010-C-R Red 4mm Plug

PJP
Standard range
Order Code:

17-0190

Brand: PJP MPN: 1010-C-R EAN-13: 3760122592926
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £1.62
100+ £1.41
Price per unit Ex VAT
Order in multiples of 1
146 in stock, despatched same dayAdditional quantity lead time 5 weeks

High quality red 4mm non-stackable straight banana plug from PJP, suitable for all applications.


  • Stainless steel lantern spring to maintain contact pressure in 4mm sockets
  • Novel design enables assembly of the plug after soldering
  • Diameter 11mm
  • Current rating 36A
  • PJP type 1010C-R
Colour Red
Connector type 4mm Plug
Insulated Yes
Mounting Type Cable
Plug / Socket Plug
Termination Solder

Order Code: 17-0130

MPN: 17-0130

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.554 £0.485 £0.431
621 in stock, despatched same dayAdditional 4,000 due on 28/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C