Easter opening times here
PJP 3230-C-N Black 4mm Socket

PJP 3230-C-N Black 4mm Socket

PJP
Standard range
Order Code:

17-0600

Brand: PJP MPN: 3230-C-N EAN-13: 3760122594104
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £1.24
100+ £1.03
500+ £0.863
Price per unit Ex VAT
Order in multiples of 1
1,688 in stock, despatched same dayAdditional quantity lead time 5 weeks

Professional quality black 4mm socket from PJP, moulded in acetal.


  • Turned nickel plated brass insert
  • Fully insulated design accepts a wide range of 4mm plugs
  • Rated at 36A
  • Supplied complete with all panel fixing hardware
  • Voltage rating 33V AC/70V DC
  • Panel cut-out 8.1mm
  • Solder termination
  • PJP type 3230C series
Colour Black
Connector type 4mm Socket
Insulated Yes
Mounting Direction Straight
Mounting Type Panel
Plug / Socket Socket
Termination Solder

Order Code: 17-1920

MPN: 17-1920

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 20+ 100+ 500+
£0.771 £0.596 £0.518 £0.452
2,033 in stock, despatched same dayAdditional 4,000 due on 10/12/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C