Easter opening times here
PJP 2617-IEC-150V 36A 4mm Shrouded Stackable Green

PJP 2617-IEC-150V 36A 4mm Shrouded Stackable Green

PJP
Extended range
Order Code:

17-2452

Brand: PJP MPN: 2617-IEC-150V EAN-13: 3760122594050
  • Quickly find another product in this range by Colour:

    Green Yellow
Qty Unit Price (Ex VAT)
1+ £2.36
Price per unit Ex VAT
2 in stock, despatched same dayContact us for additional stock

These green 4mm stackable banana plugs simplify circuit changes and are ideal for multiple connections. The test leads combine high dielectric strength materials, unique design and construction with the focus on user safety.


  • 150cm long leads for safe operation of instruments
  • Leads made of 2.5mm² cable with a PVC covering for maximum flexibility
  • Individual test leads are completely colour-coded for ease of identification
  • Maximum current load 36A
  • Operating temperature –20°C to +80°C
  • CAT III – 600V and CAT II – 1000V approved
  • CE approved
Colour Green
Connector type 4mm Test Leads, Stackable
Insulated Yes
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C