Easter opening times here
PJP 2617-IEC-150R 36A 4mm Shrouded Stackable Red

PJP 2617-IEC-150R 36A 4mm Shrouded Stackable Red

PJP
Order Code:

17-2453

Brand: PJP MPN: 2617-IEC-150R EAN-13: 3760122592728

Discontinued


These red 4mm stackable banana plugs simplify circuit changes and are ideal for multiple connections. The test leads combine high dielectric strength materials, unique design and construction with the focus on user safety.xibility, CE Approved


  • 150cm long leads for safe operation of instruments
  • Leads made of 2.5mm² cable with a PVC covering for maximum flexibility
  • Individual test leads are completely colour-coded for ease of identification
  • Maximum current load 36A
  • Operating temperature –20°C to +80°C
  • CAT III – 600V and CAT II – 1000V approved
  • CE approved
Colour Red
Connector type 4mm Test Leads, Stackable
Insulated Yes
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C