Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comfortable BH342-1B 4 x AA Long Battery Holder

Order Code:  

18-0110

  Copy to clipboard
Brand: Comfortable  Copy to clipboard MPN: BH342-1B Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.07
25+ £0.791
100+ £0.532

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time changeableContact us for expedited delivery
510 in Stock, despatched same dayAdditional 1,000 due on 22/11/2024

Battery holder for 4 x AA batteries moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Press stud connection
  • Polypropylene resin body
Battery Size AA
Body Material Polypropylene
Contact Material Spring steel
Height 17.5mm
Length 109mm
Number of Cells 4
Terminal Type Press stud
Type Battery holder
Width 26mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review