Comfortable BH-343-2B 4 x AA Short Battery Holder

Comfortable BH-343-2B 4 x AA Short Battery Holder

Comfortable
Standard range
Order Code:

18-0115

Brand: Comfortable MPN: BH-343-2B
Qty Unit Price (Ex VAT)
5+ £1.15
25+ £0.840
100+ £0.545
Price per unit Ex VAT
Order in multiples of 5
Out of stock4,640 due on 01/07/2025


Battery holder for 4 x AA batteries moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Press stud connection
  • Polypropylene resin body
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact material Spring steel
Height 28mm
Length 58mm
Number of Cells 4
Terminal Type Press stud
Width 31mm

Order Code: 18-3695

MPN: 2478

Keystone
Standard range
Price per unit Ex VAT
1+ 25+
£1.52 £1.31
112 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C