Site: Industry
Currency: GBP    
Comfortable BH-363-1B 6 x AA Short Battery Holder

Comfortable BH-363-1B 6 x AA Short Battery Holder

Comfortable
Standard range
Order Code:

18-0120

Brand: Comfortable MPN: BH-363-1B
Qty Unit Price (Ex VAT)
5+ £1.48
25+ £1.08
100+ £0.822
Price per unit Ex VAT
Order in multiples of 5
Out of stock2,000 due on 03/09/2025


Battery holder for 6 x AA batteries moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Press stud connection
  • Polypropylene resin body
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact material Nickel plated spring steel
Height 28mm
Length 58mm
Number of Cells 6
Terminal Type Press stud
Width 45mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, June 28, 2016 | Question by: Rapid Customer | Product code: 18-0120
Q. Where do I solder negative and positive wires from.
A. Hi C, thank you for your question. These battery boxes use a snap in PP3 connector like 18-0092.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C