Site: Industry
Currency: GBP    
Comfortable BH-322-1B 2 x AA Press Stud Battery Holder

Comfortable BH-322-1B 2 x AA Press Stud Battery Holder

Comfortable
Standard range
Order Code:

18-0125

Brand: Comfortable MPN: BH-322-1B
Qty Unit Price (Ex VAT)
5+ £0.686
25+ £0.489
100+ £0.387
Price per unit Ex VAT
Order in multiples of 5
3,490 in stock, despatched same dayAdditional quantity lead time 6 months

Battery holder for 2 x AA batteries moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Press stud connection
  • Polypropylene resin body
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact material Spring steel
Height 16.5mm
Length 58.1mm
Number of Cells 2
Terminal Type Press stud
Width 26mm

Order Code: 18-3691

MPN: 2463

Keystone
Standard range
Price per unit Ex VAT
1+ 25+
£1.05
£1.01
£0.907
£0.878
230 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

OK

Reviewed by: Mr John Gardiner - Thursday, July 30, 2015
I wanted to solder flying leads to pin outs, had to be very careful not too leave iron on for long as plastic soon starts melting, otherwise do the job for very cheap price.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C