Site: Industry
Currency: GBP    
Comfortable BH-331B 3 x Battery Holder AA - Studs

Comfortable BH-331B 3 x Battery Holder AA - Studs

Comfortable
Standard range
Order Code:

18-0126

Brand: Comfortable MPN: BH-331B
Qty Unit Price (Ex VAT)
5+ £1.28
25+ £0.961
100+ £0.637
Price per unit Ex VAT
Order in multiples of 5
3,726 in stock, despatched same dayAdditional 2,000 due on 01/07/2025

Battery holder for 3 x AA batteries moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Press stud connection
  • Polypropylene resin body
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact material Spring steel
Height 17mm
Length 58mm
Number of Cells 3
Terminal Type Press stud
Width 48.2mm

Order Code: 18-0127

MPN: BH-331D

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.988 £0.793 £0.646
323 in stock, despatched same dayAdditional 1,000 due on 01/07/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, August 8, 2018 | Question by: Rapid Customer | Product code: 18-0126
Q. What fixing screw do you recommend for fixing this box to a wooden surface 10mm thick?
A. Hi David, thank you for your question. We would suggest 51-3148.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C