Comfortable BH-382B 8 x Battery Holder AA - Studs

Standard range
Order Code:

18-0128

Brand: Comfortable MPN: BH-382B
Qty Unit Price (Ex VAT)
5+ £1.54
25+ £1.12
100+ £0.868
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
145 in stock, despatched same dayAdditional 1,000 due on 12/03/2025

Battery holder for 8 x AA batteries moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Press stud connection
  • Polypropylene resin body
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact Material Spring steel
Height 29.5mm
Length 108.5mm
Number of Cells 8
Terminal Type Press stud
Width 31.5mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, September 11, 2015 Question by: Rapid Customer | Product code: 18-0128
Q. Can you please tell me the layout of the batteries. Are all the batteries side by side or are they arranged with two lengthways? I am looking for a box that is arranged with two lengthways and the other arrangement will not do the job I need.
A. Hi Chris, thank you for your question. This holder has four sets of two batteries in series to give an output of 12V (with standard non-chargeable AA cells).


Tuesday, September 3, 2013 Question by: Rapid Customer | Product code: 18-0128
Q. Please could you tell me the maximum current that this is rated to carry.
A. Hi Darren. Thank you for your question. There is no specific rating quoted by the manufacturer, however as this is designed to connect to a standard PP3 clip we would not recommend drawing more than 150-200mA. These holders are designed to last longer rather than draw more current.


Monday, December 26, 2011 Question by: Rapid Customer | Product code: 18-0128
Q. Please can you suggest a flying lead for this item which has the appropriate connection. Thanks.
A. Thanks for your enquiry Graham. Wires would simply be soldered to the terminals for this unit , as this is what they are designed for.

Reviews


Be the first to submit a review

Trustpilot