Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.586 |
25+ | £0.406 |
100+ | £0.326 |
Battery holder for 1 x AA battery moulded in black thermoplastic, suitable for a wide range of applications.
Type | Battery holder |
---|---|
Battery Size | AA |
Body Material | Polypropylene |
Contact material | Spring steel |
Height | 13mm |
Length | 57mm |
Number of Cells | 1 |
Terminal Type | Solder tag |
Width | 16mm |
To use this facility please Sign In.
Sign In