GP GPPVA9VAS004 PP3 9V Alkaline Battery

GP GPPVA9VAS004 PP3 9V Alkaline Battery

GP
Order Code:

18-0200

Brand: GP MPN: GPPVA9VAS004 EAN-13: 4891199000744
  • E
    RoHS Exempt
  • Country of Origin: Malaysia

Discontinued


The GP Super GP1604A is an Alkaline Mercury Free Manganese PP3 Battery that is ideal for the increasing power demand of everyday devices. It offers great value for money with a long-lasting lifetime.

Applications: Smoke Alarms, Toys, Model Racing Cars and Microphones.


  • GP Super Alkaline
  • Dependable performance
  • Mercury Free Manganese chemistry
  • Voltage: 9V
  • Cylindrical type
  • Mercury Free
  • Reliable power
  • Weight: 47g
  • Dimensions: 47.5(L) x 25.5(W) x 16.5(D)mm
  • Supplied as PP3
  • Supplied singly
  • Manufacturer's part: GPPVA9VAS004
Battery Size PP3
Capacity 550mAh
Chemistry Alkaline
Dimensions (H x W x D) 47.5 x 16.5 x 25.5mm
Pack Size 1
Terminal Type Circular positive, Hexagonal negative
Weight (Per Battery) 47g
Type Battery, Primary (single use)
Nominal voltage 9V
Package Type PP3
Rechargeable No
UN Number A123

Order Code: 18-1458

MPN: 6LR61X

Hi-Watt
Standard range
Price per unit Ex VAT
4+ 20+ 100+
£2.24 £1.94 £1.58
2,464 in stock, despatched same dayContact us for additional stock

Reviews

Great Value

Reviewed by: Ms Ann Hytten - Monday, July 13, 2015
Just as good as any major 'Brand' battery. So why pay more for one when it does exactly the same!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C