Site: Industry
Currency: GBP    
GP GPPBL2025155 Lithium Button Cell CR2025 (DL2025) - Card of 5

GP GPPBL2025155 Lithium Button Cell CR2025 (DL2025) - Card of 5

GP
Standard range
Order Code:

18-0501

Brand: GP MPN: GPPBL2025155 EAN-13: 4891199001130
Qty Unit Price (Ex VAT)
1+ £2.28
10+ £2.08
25+ £1.58
Price per unit Ex VAT
187 in stock, despatched same dayAdditional quantity lead time 7 days

The GP CR2025 is a Lithium Coin Cell that offers great value and performance. At 20mm in diameter and 2.5mm in thickness, this 3V CR2025 is one of the thinnest lithium coin cells manufactured.

The coin cell is suitable for watches, calculators, cameras, games, lighters, alarms, remote controls and many other electronic appliances.


  • Voltage: 3.0V
  • Current: 0.0002A
  • Dimensions: 20.0mm x 2.5mm approx
  • Also known as - 2025, 280-205, BR2025, DL2025, ECR2025, KL2025,
  • Supplied in packs of 5
Battery Size CR2025
Capacity 160mAh
Chemistry Lithium Manganese Dioxide
Dimensions (H x W x D) 2.5 x 20.0 x 20.0mm
Pack Size 5
Terminal Type Protruded negative, Flat positive
Voltage 3V
Weight (Per Battery) 2.40g

Order Code: 18-3625

MPN: 1026

Keystone
Standard range
Price per unit Ex VAT
1+ 25+
£2.53 £1.46
67 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C