Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

GP GPPBL1632024 Lithium Button Cell CR1632 (DL1632) - Card of 1

Standard range
Order Code:  

18-0544

 
Brand: GP MPN: GPPBL1632024 EAN-13: 4891199149030
Qty Unit Price (Ex VAT)
1+ £1.01
10+ £0.929
25+ £0.843

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 14 days

This 3V CR1632 lithium coin cell is 16mm in diameter and 3.2mm thick. It is suitable for watches, clocks, calculators, cameras, games, lighters, alarms, remote controls and many other electronic appliances.


  • Voltage: 3V
  • Nominal capacity: 140mAh
  • Dimensions: 16.0mm x 3.2mm
  • Weight: 1.9g
  • Also known as: - 1632, DL1632, ECR1632
  • Supplied singly
Battery Size CR1632
Capacity 140mAh
Chemistry Lithium Manganese Dioxide
Dimensions (H x W x D) 3.2 x 16.0 x 16.0mm
Pack Size 1
Terminal Type Protruded negative, Flat positive
Voltage 3V
Weight (Per Battery) 1.90g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot