Site: Industry
Currency: GBP    
GP GPPBL1632025 Lithium Button Cell CR1632 (DL1632) - Card of 5

GP GPPBL1632025 Lithium Button Cell CR1632 (DL1632) - Card of 5

GP
Standard range
Order Code:

18-0599

Brand: GP MPN: GPPBL1632025 EAN-13: 4891199149061
Qty Was Unit Price (Ex VAT)
1+ £5.33   £5.15
10+ £4.82   £4.55
25+ £4.36   £4.12
Price per unit Ex VAT
15 in stock, despatched same dayAdditional quantity lead time 14 days

This 3V CR1632 lithium coin cell is 16mm in diameter and 3.2mm thick. It is suitable for watches, clocks, calculators, cameras, games, lighters, alarms, remote controls and many other electronic appliances.


  • Voltage: 3V
  • Nominal capacity: 140mAh
  • Dimensions: 16.0mm x 3.2mm
  • Weight: 1.9g
  • Also known as: - 1632, DL1632, ECR1632
  • Supplied in packs of 5
Battery Size CR1632
Capacity 140mAh
Chemistry Lithium Manganese Dioxide
Dimensions (H x W x D) 3.2 x 16.0 x 16.0mm
Pack Size 5
Terminal Type Protruded negative, Flat positive
Voltage 3V
Weight (Per Battery) 1.90g

Order Code: 18-3620

MPN: 502

Keystone
Standard range
Price per unit Ex VAT
1+ 25+
£2.62 £2.11
58 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C