Enix E2H Cordless Phone battery 2x AAA NiMH 2.4V 700mAh

Enix E2H Cordless Phone battery 2x AAA NiMH 2.4V 700mAh

Enix
Standard range
Order Code:

18-0800

Brand: Enix MPN: E2H EAN-13: 3660766408938
Qty Unit Price (Ex VAT)
1+ £7.02
5+ £6.64
Price per unit Ex VAT
18 in stock, despatched same dayAdditional quantity lead time 3 weeks

A rechargeable battery pack from Enix consisting of 2x AAA batteries.


  • Suitable for popular cordless telephones
  • Universal connectors
  • Voltage: 2.4V
  • Capacity: 700mAh
Battery Size AAA
Capacity 700mAh
Chemistry NiMH
Dimensions (H x W x D) 46.5 x 11 x 21.5mm
Pack Size 1
Terminal Type JST Connector
Voltage 2.4V
Weight (Per Battery) 34.4g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C