Site: Industry
Currency: GBP    
GP GPPVCF9VG014 Greencell Zinc Chloride 9V PP3 Battery - Single

GP GPPVCF9VG014 Greencell Zinc Chloride 9V PP3 Battery - Single

GP
Standard range
Order Code:

18-1058

Brand: GP MPN: GPPVCF9VG014 EAN-13: 4891199001253
Qty Unit Price (Ex VAT)
1+ £0.997
10+ £0.783
40+ £0.686
Price per unit Ex VAT
3,439 in stock, despatched same dayAdditional 1,000 due on 18/04/2025

The GP Greencell GP1604G is a Mercury Free Zinc Chloride PP3 Type Battery that can be used in all domestic devices. This reliable battery is best for devices that do not require much power. It provides good value for price conscious customers. Applications: Fire alarms, CD players, radios, toys, and clocks.


  • GP Greencell
  • Carbon Zinc
  • Voltage: 9V
  • Mercury Free
  • Reliable power
  • Weight: 36g
  • Dimensions: 48.5(L) x 17.5(D) x 26.5(W)mm
  • Supplied as PP3 Type
  • Supplied singly
  • Manufacturer's part: GP1604G
Battery Size PP3
Capacity 400mAh
Chemistry Zinc Chloride
Dimensions (H x W x D) 48.5 x 17.5 x 26.5mm
Pack Size 1
Terminal Type Circular positive, Hexagonal negative
Voltage 9V
Weight (Per Battery) 36.00g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C