Site: Industry
Currency: GBP    
GP GPPCC24UC004 Greencell Zinc Chloride AAA Battery - Pack of 2

GP GPPCC24UC004 Greencell Zinc Chloride AAA Battery - Pack of 2

GP
Standard range
Order Code:

18-1090

Brand: GP MPN: GPPCC24UC004 EAN-13: 4891199001192
Qty Unit Price (Ex VAT)
1+ £0.506
10+ £0.386
40+ £0.338
Price per unit Ex VAT
1,663 in stock, despatched same dayAdditional quantity lead time 3 weeks

The GP Greencell GP24G is a Mercury Free Zinc Chloride AAA Battery that can be used in all domestic devices. This reliable battery is best for devices that do not require much power. It provides good value for price conscious customers.

Applications: Torches, toys, remote controls and clocks.


  • GP Greencell
  • Carbon Zinc
  • Voltage: 1.5V
  • Cylindrical type
  • Mercury Free
  • Reliable power
  • Weight: 8.5g
  • Dimensions: 44.5(L) x 10.5(W)mm
  • Supplied as AAA
  • Supplied in packs of 2
  • Manufacturer's part: GP24G
Battery Size AAA
Capacity 500mAh
Chemistry Zinc Chloride
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Pack Size 2
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 8.50g

Order Code: 18-1440

MPN: ER03X

Hi-Watt
Standard range
Price per unit Ex VAT
4+ 24+ 96+
£0.428 £0.285 £0.184
18,282 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C