Site: Industry
Currency: GBP    
GP GPPCC13KC001 Greencell Zinc Chloride D Battery - Pack of 2

GP GPPCC13KC001 Greencell Zinc Chloride D Battery - Pack of 2

GP
Standard range
Order Code:

18-1096

Brand: GP MPN: GPPCC13KC001 EAN-13: 4891199000898
Qty Unit Price (Ex VAT)
1+ £2.41
10+ £1.88
40+ £1.63
Price per unit Ex VAT
670 in stock, despatched same dayAdditional quantity lead time 3 weeks

The GP Greencell GP13G is a Mercury Free Zinc Chloride 'D' Cell that can be used in all domestic devices. This reliable battery is best for devices that do not require much power. It provides good value for price conscious customers.

Applications: CD players, radios torches, toys, game controllers, fire alarms and clocks.


  • GP Greencell
  • Carbon Zinc
  • Voltage: 1.5V
  • Cylindrical type
  • Mercury Free
  • Reliable power
  • Weight: 97g
  • Dimensions: 59.5 - 61.5(L) x 32.3 - 34.2(W)mm
  • Supplied as 'D' Cell
  • Manufacturer's part: GP13G
Battery Size D
Capacity 8000mAh
Chemistry Zinc Chloride
Dimensions (H x W x D) 61.5 x 34.2 x 34.2mm
Pack Size 2
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 102.00g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C