Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.01 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Haze 12V 0.8AH Sealed Lead Acid Battery (SLA) HSZ12-0.8 (RE) is ideal for float service, uninterruptible power supplies, medical, solar, navigation aids, cellular radio stations and much more.
These Sealed Lead Acid Monobloc Batteries are manufactured using only the finest materials and have been superbly designed so they are completely maintenance free, while the sealed construction eliminates the need for watering.
Battery Size | SLA |
---|---|
Capacity | 800mAh |
Chemistry | Lead acid |
Dimensions (H x W x D) | 62.0 x 25.0 x 96.0mm |
Pack Size | 1 |
Terminal Type | T1 |
Voltage | 12V |
Weight (Per Battery) | 350g |
Cyclic / standby | Standby |
To use this facility please Sign In.
Sign In