Site: Industry
Currency: GBP    
Haze HZS12-1.3 12V 1.2Ah SLA Battery

Haze HZS12-1.3 12V 1.2Ah SLA Battery

Haze
Standard range
Order Code:

18-1147

Brand: Haze MPN: HZS12-1.3
Qty Unit Price (Ex VAT)
1+ £7.93
Price per unit Ex VAT
36 in stock, despatched same dayAdditional quantity lead time 7 days

Buy Haze SLA Battery (Sealed Lead Acid) 12V 1.2Ah HSZ12-1.3 (RE) - ideal for float service, uninterruptible power supplies, medical, solar, navigation aids, cellular radio stations and much more.

These Sealed Lead Acid Monobloc Batteries are manufactured using only the finest materials and have been superbly designed so they are completely maintenance free, while the sealed construction eliminates the need for watering.


  • Completely maintenance free, sealed construction
  • Increased durability and deep cycle ability for heavy demand applications
  • Fully tank formed plates
  • Low impurity electrolyte
  • Spill proof / leak proof
  • Valve regulated Max internal pressure 2.5 psi
  • Multi-position usage
  • Low self discharge
  • FAA and IATA approved as nonhazardous
  • Battery Size SLA
    Capacity 1300mAh
    Chemistry Lead acid
    Dimensions (H x W x D) 53.0 x 45.0 x 96.5mm
    Pack Size 1
    Terminal Type T1
    Voltage 12V
    Weight (Per Battery) 570g
    Cyclic / standby Standby

    Order Code: 18-0605

    MPN: NP1.2-12

    Yuasa
    Standard range
    Price per unit Ex VAT
    1+ 5+ 25+
    £13.61 £12.87 £11.94
    177 in stock, despatched same dayAdditional quantity lead time 14 days

    Order Code: 18-1709

    MPN: PS-1212

    Powersonic
    Standard range
    Price per unit Ex VAT
    1+ 10+
    £14.83 £13.57
    77 in stock, despatched same dayAdditional 20 due on 29/04/2025

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C