Site: Industry
Currency: GBP    
Haze HZS12-14 12V 14Ah SLA Battery

Haze HZS12-14 12V 14Ah SLA Battery

Haze
Standard range
Order Code:

18-1168

Brand: Haze MPN: HZS12-14
Qty Unit Price (Ex VAT)
1+ £31.27
Price per unit Ex VAT
53 in stock, despatched same dayAdditional quantity lead time 7 days

Buy 12V 14AH SLA Battery HSZ12-14 (RE) from Haze - ideal for float service, uninterruptible power supplies, medical, solar, navigation aids, cellular radio stations and much more.

These Sealed Lead Acid Monobloc Batteries are manufactured using only the finest materials and have been superbly designed so they are completely maintenance free, while the sealed construction eliminates the need for watering.


  • Completely maintenance free, sealed construction
  • Increased durability and deep cycle ability for heavy demand applications
  • Fully tank formed plates
  • Low impurity electrolyte
  • Spill proof / leak proof
  • Valve regulated Max internal pressure 2.5 psi
  • Multi-position usage
  • Low self discharge
  • FAA and IATA approved as nonhazardous
  • Battery Size SLA
    Capacity 14000mAh
    Chemistry Lead acid
    Dimensions (H x W x D) 94.0 x 97.0 x 150.0mm
    Pack Size 1
    Terminal Type T2
    Voltage 12V
    Weight (Per Battery) 3930g
    Cyclic / standby Standby

    Order Code: 18-1167

    MPN: HSC12-12

    Haze
    Standard range
    Price per unit Ex VAT
    1+
    £24.53
    23 in stock, despatched same dayAdditional quantity lead time 7 days

    Order Code: 18-5194

    MPN: REC14-12

    Yuasa
    Extended range
    Price per unit Ex VAT
    4+
    £45.54
    Available to back orderBack-order availability date - 16/04/2025

    To use this facility please Sign In.

    Sign In

    Questions

    *Question functionality currently disabled
    Tuesday, February 5, 2019 | Question by: Rapid Customer | Product code: 18-1168
    Q. Hi there. Would a suitable charger for this battery be 18 - 1462? Regards David.
    A. Hi David, thank you for your question. That would be OK, a full smart charger we recommend would be 18-5226.

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C