Site: Industry
Currency: GBP    
Powersonic PS-640 6V 4.5Ah Sealed Lead Acid SLA Battery

Powersonic PS-640 6V 4.5Ah Sealed Lead Acid SLA Battery

Powersonic
Standard range
Order Code:

18-1703

Brand: Powersonic MPN: PS-640
Qty Unit Price (Ex VAT)
1+ £10.68
10+ £9.75
Price per unit Ex VAT
128 in stock, despatched same dayAdditional quantity lead time 5 weeks

High quality sealed rechargeable 6V 4.5Ah lead acid battery from Powersonic.


  • Maintenance-free
  • Sealed no leak/spill proof construction
  • Allows safe operation in any position
  • Lower self discharge
  • Greater vibration resistance
  • Heavy duty, no corrosion terminals
  • Rugged ABS plastic case and cover
  • Size 100 x 70 x 47mm
  • Approved for transport by air. D.O.T., I.A.T.A., F.A.A. and C.A.B. certified
  • UL recognised under file number MH 20845
Battery Size SLA
Capacity 4500mAh
Chemistry Lead acid
Dimensions (H x W x D) 100.0 x 47.0 x 70.0mm
Pack Size 1
Terminal Type Quick disconnect tab
Voltage 6V
Weight (Per Battery) 730g
Cyclic / standby Standby

Order Code: 18-1142

MPN: HSC06-4.5

Haze
Standard range
Price per unit Ex VAT
1+
£5.65
48 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, August 11, 2019 | Question by: Rapid Customer | Product code: 18-1703
Q. We’ve used this battery now for 1.5 Years for child’s electric car and charge isn’t working now. Is it a new battery required? Thanks
A. Hi Shelley, thank you for your question. To be 100% sure you would check the battery and ensure the charger is working first and the car is functioning, the battery is the most likely culprit.
Friday, August 24, 2018 | Question by: Rapid Customer | Product code: 18-1703
Q. what is the best for Frist time using the battery? to fully charge it and fully used and a again charge it? or first using the battery fully and just later charge it full?? thanks
A. Hi Salomon, thank you for your question. These do come with a partial charge so either way would be acceptable. It may not last as long on the first use, but it would also not take long to charge for the first charge.
Tuesday, March 27, 2018 | Question by: Rapid Customer | Product code: 18-1703
Q. Hi, We use the battery in a mobile weighing trolley. Is it best to fully charge it once and then run the battery down, say charging it once a week, or continually keeping it topped up, by charging it overnight, every night? Many thanks
A. Hi Flynn, thank you for your question. To get the full cycle from a battery it is worth running it down. The best option would be a cycle every few days to a week, dependent on how much the battery is used.
Friday, December 11, 2015 | Question by: Rapid Customer | Product code: 18-1703
Q. Is this battery rechargeable? If it is, what is the recommended charger for it?
A. Hi John, thank you for your question. This is a rechargeable SLA battery at 6V normally used in torches which are supplied with a charger, otherwise 18-0743 would be suitable.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C