Site: Industry
Currency: GBP    
Powersonic PS-1230 12V 3.4Ah Sealed Lead Acid SLA Battery

Powersonic PS-1230 12V 3.4Ah Sealed Lead Acid SLA Battery

Powersonic
Standard range
Order Code:

18-1711

Brand: Powersonic MPN: PS-1230
Qty Unit Price (Ex VAT)
1+ £19.16
10+ £18.45
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 5 weeks

High quality sealed rechargeable 12V 3.4Ah lead acid battery from Powersonic.


  • Maintenance-free
  • Sealed no leak/spill proof construction
  • Allows safe operation in any position
  • Lower self discharge
  • Greater vibration resistance
  • Heavy duty, no corrosion terminals
  • Rugged ABS plastic case and cover
  • Size 134 x 67 x 60.5mm
  • Approved for transport by air. D.O.T., I.A.T.A., F.A.A. and C.A.B. certified
  • UL recognised under file number MH 20845
Battery Size SLA
Capacity 3400mAh
Chemistry Lead acid
Dimensions (H x W x D) 60.5 x 67.0 x 134.0mm
Pack Size 1
Terminal Type Quick disconnect tab
Voltage 12V
Weight (Per Battery) 1350g
Cyclic / standby Standby

Order Code: 18-0622

MPN: NP3.2-12

Yuasa
Standard range
Price per unit Ex VAT
1+ 5+
£14.00 £13.86
10 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, June 24, 2013 | Question by: Rapid Customer | Product code: 18-1711
Q. 12/3.4Ah battery dimensions - text (and spec sheet) says 134x67x60.5 (=OK) your table gives 90x70x102 (inconvenient shape for application - please confirm 134x67x60.5 is correct.
A. Hi George. Thank you for your question. This is an error in the technical specification table and we can confirm that the dimensions are 134 x 67 x 60.5mm for the Powersonic PS-1230 battery. Thank you for bringing this our attention, we shall amend the table.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C