High quality sealed rechargeable 12V 26.0Ah lead acid battery from Powersonic.
- Maintenance-free
- Sealed no leak/spill proof construction
- Allows safe operation in any position
- Lower self discharge
- Greater vibration resistance
- Heavy duty, no corrosion terminals
- Rugged ABS plastic case and cover
- Size 175 x 166.5 x 118mm
- Approved for transport by air. D.O.T., I.A.T.A., F.A.A. and C.A.B. certified
- UL recognised under file number MH 20845
Capacity | 26Ah |
Chemistry | Lead acid |
Terminal Type | M6 bolt |
Cyclic / standby | Standby |
Height | 118mm |
Length | 166.5mm |
Nominal voltage | 12V |
Operating Temperature Range | -20 to +50°C |
Weight | 7.8kg |
Width | 175mm |
---|