Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The GP Super GP910A is an Alkaline Mercury Free Manganese N Size Battery that is ideal for the increasing power demand of everyday devices. It offers great value for money with a long-lasting lifetime.
Applications: MP3 Players, Microphones and small Electronic Tools.
Battery Size | N |
---|---|
Capacity | 910mAh |
Chemistry | Alkaline Manganese |
Dimensions (H x W x D) | 30.2 x 12.0 x 12.0mm |
Pack Size | 1 |
Terminal Type | Protruded positive, Flat negative |
Weight (per Battery) | 9g |
Nominal Voltage | 1.5V |
Operating Temperature | -18 to 50°C |
Package Type | Cylindrical |
Rechargeable | No |
Storage Temperature | 10 to 25°C |
Type | Battery, Primary (single use) |
UN Number | A123 |
To use this facility please Sign In.
Sign In