GP GPPCA025A001 Super Alkaline AAAA Batteries (25A) - Card of 2

GP GPPCA025A001 Super Alkaline AAAA Batteries (25A) - Card of 2

GP
Standard range
Order Code:

18-1901

Brand: GP MPN: GPPCA025A001 EAN-13: 4891199058615
Qty Unit Price (Ex VAT)
1+ £1.48
5+ £1.43
10+ £1.38
Price per unit Ex VAT
59 in stock, despatched same dayAdditional quantity lead time 3 weeks

The GP Super GP25A is an Alkaline Mercury Free Manganese AAAA Battery that is ideal for the increasing power demand of everyday devices. It offers great value for money with a long-lasting lifetime.

Applications: Laser pointers, small torches.


  • GP Super Alkaline
  • Dependable performance
  • Mercury Free Manganese chemistry
  • Voltage: 1.5V
  • Cylindrical type
  • Mercury Free
  • Reliable power
  • Weight: 6.5g
  • Dimensions: 42.5(L) x 8.3(W)mm
  • Supplied as AAAA
  • Supplied in packs of 2
  • Manufacturer's part: GP25A
Battery Size AAAA
Capacity 300mAh
Chemistry Alkaline Manganese
Dimensions (H x W x D) 42.5 x 8.3 x 8.3mm
Pack Size 2
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 6.80g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C