Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The GP Super GP24A is an Alkaline Mercury Free Manganese AAA Battery that is ideal for the increasing power demand of everyday devices. It offers great value for money with a long-lasting lifetime.
Applications: MP3 Players, Radios, Keyboards, PC Mice and Toys.
Battery Size | AAA |
---|---|
Chemistry | Alkaline Manganese |
Dimensions (H x W x D) | 44.5 x 10.5 x 10.5mm |
Pack Size | 2 |
Terminal Type | Protruded positive, Flat negative |
Weight (per Battery) | 11.4g |
Nominal Voltage | 1.5V |
Operating Temperature | -18 to 50°C |
Package Type | Cylindrical |
Rechargeable | No |
Storage Temperature | 10 to 25°C |
Type | Battery, Primary (single use) |
UN Number | A123 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.