GP GPPCA15AS007 15A GNPCA15AS001 Alkaline AA Batteries (Pack 2)

GP GPPCA15AS007 15A GNPCA15AS001 Alkaline AA Batteries (Pack 2)

GP
Order Code:

18-1924

Brand: GP MPN: GPPCA15AS007 EAN-13: 4891199000331
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


The GP Super GP15A is an Alkaline Mercury Free Manganese AA Battery that is ideal for the increasing power demand of everyday devices. It offers great value for money with a long-lasting lifetime.

Applications: MP3 Players, Radios, Keyboards, PC Mice and Toys.


  • GP Super Alkaline
  • Dependable performance
  • Mercury Free Manganese chemistry
  • Voltage: 1.5V
  • Cylindrical type
  • Mercury Free
  • Reliable power
  • Weight: 24g
  • Dimensions: 49.2 - 50.5(L) x 13.5 - 14.5(W)mm
  • Supplied as AA
  • Supplied packs of 2
  • Manufacturer's part: GP15A
Battery Size AA
Chemistry Alkaline Manganese
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Pack Size 2
Terminal Type Protruded positive, Flat negative
Weight (Per Battery) 24g
Type Battery, Primary (single use)
Nominal voltage 1.5V
Operating Temperature -18 to 50°C
Package Type Cylindrical
Rechargeable No
Storage Temperature 10 to 25°C
UN Number A123

Order Code: 18-3260

MPN: MN1500B4

Duracell
Standard range
Price per unit Ex VAT
1+
£2.37
£1.96
207 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 18-0121

MPN: BH-311-1A

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.667 £0.472 £0.345
3,075 in stock, despatched same dayAdditional 3,000 due on 03/09/2025

Order Code: 18-0122

MPN: BH-322-1A

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.724 £0.529 £0.392
6,825 in stock, despatched same dayAdditional 4,000 due on 01/07/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C