GP GPPCA14AS001 Alkaline C Cell Battery (Pack 2)

GP GPPCA14AS001 Alkaline C Cell Battery (Pack 2)

GP
Order Code:

18-1926

Brand: GP MPN: GPPCA14AS001 EAN-13: 4891199000256
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


The GP Super GP14A is an Alkaline Mercury Free Manganese 'C' Cell that is ideal for the increasing power demand of everyday devices. It offers great value for money with a long-lasting lifetime.

Applications: MP3 Players, Clocks, Toys, Model Racing Cars, Torches and Flashlights.


  • GP Super Alkaline
  • Dependable performance
  • Mercury Free Manganese chemistry
  • Voltage: 1.5V
  • Cylindrical type
  • Mercury Free
  • Reliable power
  • Weight: 60g
  • Dimensions: 49.0 - 50(L) x 25 - 26(W)mm
  • Supplied as 'C' Cell
  • Supplied packs of 2
  • Manufacturer's part: GP14A
Battery Size C
Capacity 8500mAh
Chemistry Alkaline Manganese
Dimensions (H x W x D) 50.0 x 26.0 x 26.0mm
Pack Size 2
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 60.00g

Order Code: 18-1454

MPN: LR14X

Hi-Watt
Standard range
Price per unit Ex VAT
4+ 20+ 100+
£2.06 £1.84 £1.57
28 in stock, despatched same dayContact us for additional stock

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C