Comfortable SBH421-1AS Battery Box 2 x AAA with Switch

Standard range
Order Code:

18-2900

Brand: Comfortable MPN: SBH421-1AS
Qty Unit Price (Ex VAT)
5+ £1.42
25+ £1.10
100+ £0.938
500+ £0.910
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
420 in stock, despatched same dayAdditional 1,000 due on 17/03/2025

Enclosed battery box with detachable lid, moulded in black ABS.


  • Suitable for 2 AAA batteries
  • Terminated in red and black stranded 26AWG wires approx. 150mm long
  • Fitted miniature On/Off switch wired into the black (negative) wire
Type Battery box
Battery Size AAA
Body Material ABS
Contact Material Spring steel
Height 15.5mm
Length 63mm
Number of Cells 2
Terminal Type Wire lead
Width 25.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot