Comfortable SBH441AS Battery Box 4 x AAA with Switch

Comfortable SBH441AS Battery Box 4 x AAA with Switch

Comfortable
Standard range
Order Code:

18-2902

Brand: Comfortable MPN: SBH441AS
Qty Unit Price (Ex VAT)
5+ £1.77
25+ £1.31
100+ £1.12
500+ £1.08
Price per unit Ex VAT
Order in multiples of 5
925 in stock, despatched same dayAdditional quantity lead time 6 months

Enclosed battery box with detachable lid, moulded in black ABS.


  • Suitable for 4 AAA batteries
  • Lids may be secured with the small screws provided
  • Terminated in red and black stranded 26AWG wires approx. 150mm long
  • Fitted miniature On/Off switch wired into the black (negative) wire
Type Battery box
Battery Size AAA
Body Material ABS
Contact material Spring steel
Height 15mm
Length 63mm
Number of Cells 4
Terminal Type Wire lead
Width 48.5mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, December 31, 2011 | Question by: Rapid Customer | Product code: 18-2902
Q. What is the output voltage from this unit.?
A. Thanks for your enquiry John, the output voltage for this unit would be 6 volts.

Reviews

Great value for money

Reviewed by: STEPHEN THACKERY - Wednesday, July 10, 2019
These are cracking little battery boxes. Fully enclosed, AND with an isolator switch, all for just over a pound each. Excellent value for money.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C